LM4780TA/NOPB

926-LM4780TA/NOPB
LM4780TA/NOPB

Mfr.:

Description:
Audio Amplifiers Overture Audio Pwr Amp Stereo 60W

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Texas Instruments LM4766T/NOPB
Texas Instruments
Audio Amplifiers Overture Audio Pwr A mp Series Dual 40W

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1-Channel Mono, 2-Channel Stereo
Class-AB
120 W
0.03 %
TO-220
8 Ohms
20 V
84 V
- 20 C
+ 85 C
Through Hole
LM4780
Tube
Brand: Texas Instruments
GBP - Gain Bandwidth Product: 8 MHz
Ib - Input Bias Current: 1 uA
Input Type: Differential
Operating Supply Current: 110 mA
Output Current: 11.5 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 15
Subcategory: Audio ICs
Supply Type: Single, Dual
Tradename: Overture
Type: Mono, Stereo
Vos - Input Offset Voltage: 10 mV
Unit Weight: 2.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.