LM4805LQX/NOPB

926-LM4805LQX/NOPB
LM4805LQX/NOPB

Mfr.:

Description:
Audio Amplifiers

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1-Channel Mono
Class-AB
1.2 W
0.2 %
LLP-28
8 Ohms
- 40 C
+ 85 C
LM4805
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Single
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 4500
Subcategory: Audio ICs
Supply Type: Dual
Tradename: Boomer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.