LM4808MM/NOPB

Texas Instruments
595-LM4808MM/NOPB
LM4808MM/NOPB

Mfr.:

Description:
Audio Amplifiers LM4808 Dual 105 Mw H eadphone Amp A 595- A 595-LM4808MMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,093

Stock:
1,093 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹110.88 ₹110.88
₹80.32 ₹803.20
₹72.68 ₹1,817.00
₹64.20 ₹6,420.00
₹60.10 ₹15,025.00
₹57.68 ₹28,840.00
Full Reel (Order in multiples of 1000)
₹55.63 ₹55,630.00
₹53.11 ₹1,06,220.00
₹52.18 ₹2,60,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹110.88
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-AB
105 mW
0.05 %
VSSOP-8
16 Ohms
2 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM4808
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
GBP - Gain Bandwidth Product: 5.5 MHz
Ib - Input Bias Current: 10 pA
Input Type: Single
Number of Channels: 2 Channel
Operating Supply Current: 1.2 mA
Output Current: 70 mA
Product: Headphone Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo Headphone
Vos - Input Offset Voltage: 50 mV
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.