LM4810MMX/NOPB

Texas Instruments
595-LM4810MMX/NOPB
LM4810MMX/NOPB

Mfr.:

Description:
Audio Amplifiers LM4810 Dual 105mW He adphone Amp A 595-L A 595-LM4810MM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3500   Multiples: 3500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
₹33.45 ₹1,17,075.00
₹32.61 ₹2,28,270.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹111.82
Min:
1

Similar Product

Texas Instruments LM4810MM/NOPB
Texas Instruments
Audio Amplifiers LM4810 Dual 105mW He adphone Amp A 595-L A 595-LM4810MMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
2-Channel Stereo
Class-AB
105 mW
0.3 %
VSSOP-8
16 Ohms
2 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM4810
Reel
Brand: Texas Instruments
Input Type: Single
Number of Channels: 2 Channel
Operating Supply Current: 1.3 mA
Product: Headphone Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 3500
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo Headphone
Unit Weight: 30.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.