LM4811MM/NOPB

Texas Instruments
926-LM4811MM/NOPB
LM4811MM/NOPB

Mfr.:

Description:
Audio Amplifiers Dual 105mW Headphone Amp A 926-LM4811MMX A 926-LM4811MMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,028

Stock:
3,028 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹133.25 ₹133.25
₹97.84 ₹978.40
₹77.81 ₹1,945.25
₹71.19 ₹7,119.00
₹70.35 ₹35,175.00
Full Reel (Order in multiples of 1000)
₹67.65 ₹67,650.00
₹65.04 ₹1,30,080.00
₹63.92 ₹3,19,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹89.45
Min:
1

Similar Product

Texas Instruments LM4811MMX/NOPB
Texas Instruments
Audio Amplifiers 105-mW stereo anal o g input headphone a A 926-LM4811MM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-AB
105 mW
0.3 %
MSOP-10
16 Ohms
2 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM4811
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 2 Channel
Operating Supply Current: 1.3 mA
Product: Headphone Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo Headphone
Unit Weight: 23.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.