LM48310SD/NOPB

Texas Instruments
926-LM48310SD/NOPB
LM48310SD/NOPB

Mfr.:

Description:
Audio Amplifiers Lo EMI Filterless 2. 6W Audio Pwr Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 540

Stock:
540
Can Dispatch Immediately
On Order:
8,000
Expected 02-06-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹133.25 ₹133.25
₹97.84 ₹978.40
₹88.24 ₹2,206.00
₹78.27 ₹7,827.00
₹73.52 ₹18,380.00
₹70.63 ₹35,315.00
Full Reel (Order in multiples of 1000)
₹67.56 ₹67,560.00
₹64.95 ₹1,29,900.00
₹63.83 ₹3,19,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
2.6 W
0.03 %
WSON-10
4 Ohms
2.4 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM48310
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Analog
Number of Channels: 1 Channel
Operating Supply Current: 3.2 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 19.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.