LM48557TLX/NOPB

Texas Instruments
926-LM48557TLX/NOPB
LM48557TLX/NOPB

Mfr.:

Description:
Audio Amplifiers Mono analog input ce ramic speaker driv A 926-LM48557TL/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹178.91 ₹5,36,730.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-AB
0.05 %
uSMD
22 Ohms
- 40 C
+ 85 C
SMD/SMT
LM48557
Reel
Brand: Texas Instruments
Input Type: Differential
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Supply Type: Dual
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.