LM48560TLX/NOPB

Texas Instruments
926-LM48560TLX/NOPB
LM48560TLX/NOPB

Mfr.:

Description:
Audio Amplifiers Hi Vltg Class H Cer Speaker Driver A 926 A 926-LM48560TL/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,950
Expected 15-06-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹128.59 ₹128.59
₹93.18 ₹931.80
₹84.33 ₹2,108.25
₹74.54 ₹7,454.00
₹69.79 ₹17,447.50
₹67.00 ₹33,500.00
₹64.01 ₹64,010.00
Full Reel (Order in multiples of 3000)
₹63.46 ₹1,90,380.00
₹62.71 ₹3,76,260.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹190.09
Min:
1

Similar Product

Texas Instruments LM48560TL/NOPB
Texas Instruments
Audio Amplifiers Hi Vltg Class H Cer Speaker Driver A 926 A 926-LM48560TLX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-H
DSBGA-16
2.7 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM48560
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 1 Channel
Operating Supply Current: 4 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.