LM48580EVM

Texas Instruments
595-LM48580EVM
LM48580EVM

Mfr.:

Description:
Audio IC Development Tools HAPTIC PIEZO ACTUATO R DRIVER

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,660.58 ₹16,660.58

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS: N
Evaluation Modules
Audio Amplifier
LM48580
2.5 V to 5.5 V
Brand: Texas Instruments
Product Type: Audio IC Development Tools
Series: LM48580
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 118 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM48580EVM Evaluation Module

Texas Instruments LM48580EVM Evaluation Module uses a simplistic design in a fully-populated demonstration board to assess the LM48580 High Voltage Drivers through hardware settings. When connected to an external power supply and a signal source, the LM48580EVM Evaluation Module easily demonstrates the features of the amplifier. The LM48580 consumes 2.7mA of quiescent current from a 3.6V supply while driving up to 30Vp-p output. Additional features can be tested using jumpers from configured gain (18dB, 24dB, and 30dB) and shutdown pins. The low power shutdown mode feature reduces quiescent current consumption to 0.5μA.