LM4866MTE/NOPB

Texas Instruments
595-LM4866MTE/NOPB
LM4866MTE/NOPB

Mfr.:

Description:
Audio Amplifiers 2.2W Stereo Audio Am p A 926-LM4866MTEX/ A 926-LM4866MTEX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 17 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹297.24 ₹297.24
₹221.77 ₹2,217.70
₹202.20 ₹5,055.00
₹180.77 ₹13,196.21
₹170.52 ₹49,791.84
₹159.34 ₹81,422.74
₹158.41 ₹1,61,895.02
₹156.54 ₹3,99,959.70
₹154.68 ₹7,79,123.16

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-AB
2.2 W
0.3 %
HTSSOP-20
4 Ohms
2 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM4866
Tube
Brand: Texas Instruments
Input Type: Single
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 73
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Unit Weight: 71.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.