LM48824TMX/NOPB

Texas Instruments
926-LM48824TMX/NOPB
LM48824TMX/NOPB

Mfr.:

Description:
Audio Amplifiers 37-mW stereo analo g input headphone am A 926-LM48824TM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹82.37 ₹2,47,110.00
₹81.35 ₹4,88,100.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹207.79
Min:
1

Similar Product

Texas Instruments LM48824TM/NOPB
Texas Instruments
Audio Amplifiers 37-mW stereo analo g input headphone am A 926-LM48824TMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
2-Channel Stereo
Class-G
37 mW
uSMD
32 Ohms
2.4 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM48824
Reel
Brand: Texas Instruments
Input Type: Differential
Operating Supply Current: 4.1 mA
Product: Headphone Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Supply Type: Single
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.