LM4890MMX/NOPB

Texas Instruments
926-LM4890MMX/NOPB
LM4890MMX/NOPB

Mfr.:

Description:
Audio Amplifiers 1 Watt Audio Power A mplifier 8-VSSOP -4 A 926-LM4890MM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,620

Stock:
1,620 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹120.20 ₹120.20
₹87.03 ₹870.30
₹78.83 ₹1,970.75
₹69.70 ₹6,970.00
₹65.32 ₹16,330.00
₹62.71 ₹31,355.00
₹60.75 ₹60,750.00
Full Reel (Order in multiples of 3500)
₹57.96 ₹2,02,860.00
₹56.56 ₹3,95,920.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹177.97
Min:
1

Similar Product

Texas Instruments LM4890MM/NOPB
Texas Instruments
Audio Amplifiers 1 Watt Audio Pwr Amp A 926-LM4890MX/NOPB A 926-LM4890MX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-AB
1 W
0.1 %
VSSOP-8
8 Ohms
2.2 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM4890
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 1 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 3500
Subcategory: Audio ICs
Type: 1-Channel Mono
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.