LM49151TLX/NOPB

Texas Instruments
926-LM49151TLX/NOPB
LM49151TLX/NOPB

Mfr.:

Description:
Audio Amplifiers 1.25-W mono Class-D audio amplifier wit A 926-LM49151TL/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹202.20 ₹202.20
₹149.09 ₹1,490.90
₹136.04 ₹3,401.00
₹121.13 ₹12,113.00
₹113.68 ₹28,420.00
₹109.95 ₹54,975.00
₹105.29 ₹1,05,290.00
Full Reel (Order in multiples of 3000)
₹97.84 ₹2,93,520.00
₹95.98 ₹5,75,880.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹257.18
Min:
1

Similar Product

Texas Instruments LM49151TL/NOPB
Texas Instruments
Audio Amplifiers 1.25-W mono Class-D audio amplifier wit A 926-LM49151TLX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Ground Centered Headphone
Class-D
42 W
DSBGA-20
2.7 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM49151
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 1 Channel
Product: Audio Subsystems
Product Type: Audio Amplifiers
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.