LM49251TLX/NOPB

Texas Instruments
926-LM49251TLX/NOPB
LM49251TLX/NOPB

Mfr.:

Description:
Audio Amplifiers 1.37-W stereo analo g input Class-AB aud A 926-LM49251TL/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹113.68 ₹3,41,040.00
₹111.82 ₹6,70,920.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹286.06
Min:
1

Similar Product

Texas Instruments LM49251TL/NOPB
Texas Instruments
Audio Amplifiers 1.37-W stereo analo g input Class-AB aud A 926-LM49251TLX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Ground Centered Headphone
Class-D, Class-G
20 W
0.02 %
DSBGA-30
2.7 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM49251
Reel
Brand: Texas Instruments
Gain: - 80 dB to +12 dB
Number of Channels: 2 Channel
Operating Supply Current: 4.3 mA
Product: Audio Subsystems
Product Type: Audio Amplifiers
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Type: 2-Channel Stereo
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.