LM4928SD/NOPB

Texas Instruments
926-LM4928SD/NOPB
LM4928SD/NOPB

Mfr.:

Description:
Audio Amplifiers 1.2-W stereo analo g input Class-AB aud

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 791

Stock:
791 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 791 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹181.70 ₹181.70
₹152.82 ₹1,528.20
₹139.77 ₹3,494.25
₹124.86 ₹12,486.00
₹117.41 ₹29,352.50
₹112.75 ₹56,375.00
Full Reel (Order in multiples of 1000)
₹105.29 ₹1,05,290.00
₹100.63 ₹2,01,260.00
₹98.77 ₹4,93,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-AB
1.2 W
0.04 %
LLP-14
8 Ohms
2.4 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM4928
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Differential
Number of Channels: 2 Channel
Operating Supply Current: 4 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Unit Weight: 25.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.