LM4940TSX/NOPB

Texas Instruments
926-LM4940TSX/NOPB
LM4940TSX/NOPB

Mfr.:

Description:
Audio Amplifiers 6-W stereo 10- to 16 -V analog input C A A 926-LM4940TS/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 595

Stock:
595 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹337.31 ₹337.31
₹254.38 ₹2,543.80
₹232.95 ₹5,823.75
₹210.59 ₹21,059.00
₹199.41 ₹49,852.50
Full Reel (Order in multiples of 500)
₹191.95 ₹95,975.00
₹183.56 ₹1,83,560.00
₹178.91 ₹4,47,275.00
₹176.11 ₹8,80,550.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
REACH - SVHC:
Class-AB
6 W
0.15 %
TO-263-9
4 Ohms
10 V
16 V
- 40 C
+ 85 C
SMD/SMT
LM4940
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 16 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 500
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Unit Weight: 1.418 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.