LM4941SD/NOPB

Texas Instruments
926-LM4941SD/NOPB
LM4941SD/NOPB

Mfr.:

Description:
Audio Amplifiers 1.25-W mono analog i nput Class-AB audi A 926-LM4941SDX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 214

Stock:
214 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹147.22 ₹147.22
₹108.09 ₹1,080.90
₹97.84 ₹2,446.00
₹86.75 ₹8,675.00
₹81.53 ₹20,382.50
₹78.46 ₹39,230.00
Full Reel (Order in multiples of 1000)
₹75.76 ₹75,760.00
₹72.40 ₹1,44,800.00
₹71.10 ₹3,55,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-AB
1.54 W
0.04 %
WSON-8
8 Ohms
2.4 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM4941
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM4941TMBD
Operating Supply Current: 1.7 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.