LM4947TL/NOPB

Texas Instruments
926-LM4947TL/NOPB
LM4947TL/NOPB

Mfr.:

Description:
Audio Amplifiers 2.2-W mono analog in put Class-D amp wi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹282.34 ₹282.34
₹211.52 ₹2,115.20
₹193.81 ₹4,845.25
₹174.25 ₹17,425.00
Full Reel (Order in multiples of 250)
₹162.13 ₹40,532.50
₹155.61 ₹77,805.00
₹150.02 ₹1,50,020.00
₹147.22 ₹3,68,050.00
₹145.36 ₹7,26,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono, 2-Channel Stereo
Class-D
87 W
0.04 %
uSMD
32 Ohms
2.7 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM4947
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM4947TLEVAL
Input Type: Differential
Number of Channels: 1 Channel
Operating Supply Current: 7.6 mA
Product: Audio Subsystems
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Triple
Type: Mono, Stereo
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.