LM4950TS

926-LM4950TS
LM4950TS

Mfr.:

Description:
Audio Amplifiers 3.1-W mono 9.6- to 1 6-V analog input 92 926-LM4950TS/NOPB

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 225

Stock:
225 Can Dispatch Immediately
Quantities greater than 225 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹312.64 ₹312.64
₹236.28 ₹2,362.80
₹206.63 ₹5,165.75
₹190.46 ₹17,141.40
₹183.27 ₹49,482.90
₹177.88 ₹80,046.00
₹172.49 ₹1,55,241.00
₹168.00 ₹4,53,600.00
₹164.41 ₹8,87,814.00

Similar Product

Texas Instruments LM4950TS/NOPB
Texas Instruments
Audio Amplifiers 7.5W MONO-BTL / 3.1W STEREO AUDIO PWR AM A 926-LM4950TSX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS: N
Class-AB
TO-263-9
4 Ohms
- 40 C
+ 85 C
SMD/SMT
LM4950
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Type: Analog
Moisture Sensitive: Yes
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 45
Subcategory: Audio ICs
Unit Weight: 1.420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99