LM4991MAX/NOPB

Texas Instruments
926-LM4991MAX/NOPB
LM4991MAX/NOPB

Mfr.:

Description:
Audio Amplifiers 3.0-W mono analog in put Class-AB audio A 926-LM4991MA/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,233

Stock:
1,233
Can Dispatch Immediately
On Order:
2,500
Expected 08-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹97.84 ₹97.84
₹70.82 ₹708.20
₹63.92 ₹1,598.00
₹56.37 ₹5,637.00
₹52.74 ₹13,185.00
₹50.60 ₹25,300.00
₹49.20 ₹49,200.00
Full Reel (Order in multiples of 2500)
₹46.78 ₹1,16,950.00
₹45.66 ₹2,28,300.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹154.68
Min:
1

Similar Product

Texas Instruments LM4991MA/NOPB
Texas Instruments
Audio Amplifiers 3.0-W mono analog in put Class-AB audio A 926-LM4991MAX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-AB
3 W
0.2 %
SOIC-8
3 Ohms
2.2 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM4991
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 1 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Type: 1-Channel Mono
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.