LM5000-3MTCX/NOPB

Texas Instruments
926-LM50003MTCXNOPB
LM5000-3MTCX/NOPB

Mfr.:

Description:
Switching Voltage Regulators High Vtg Switch Mode Reg A 926-LM5000-3M A 926-LM5000-3MTC/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35
Can Dispatch Immediately
On Order:
2,500
Expected 01-07-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 60
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹506.90 ₹506.90
₹386.70 ₹3,867.00
₹353.15 ₹8,828.75
Full Reel (Order in multiples of 2500)
₹353.15 ₹8,82,875.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹596.35
Min:
1

Similar Product

Texas Instruments LM5000-3MTC/NOPB
Texas Instruments
Switching Voltage Regulators High Vltg Switch Mod e Reg A 926-LM50003 A 926-LM50003MTCXNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSSOP-16
Boost, Flyback
1.295 V
2 A
1 Output
3.1 V
40 V
2 mA
300 kHz to 700 kHz
- 40 C
+ 125 C
LM5000
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5000EVAL
Input Voltage: 3.1 V to 40 V
Operating Supply Current: 2.1 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.1 V
Type: Step Up
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.