LM5000SDX-3/NOPB

Texas Instruments
926-LM5000SDX-3/NOPB
LM5000SDX-3/NOPB

Mfr.:

Description:
Switching Voltage Regulators 3.1-40V Wide Vin 2A Current Mode Non-Sy A 926-LM5000SD-3/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 4500   Multiples: 4500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4500)
₹294.45 ₹13,25,025.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹589.83
Min:
1

Similar Product

Texas Instruments LM5000SD-3/NOPB
Texas Instruments
Switching Voltage Regulators High Vltg Switch Mod e Reg A 926-LM5000S A 926-LM5000SDX-3/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-16
Boost
1.295 V
2 A
1 Output
3.1 V
300 kHz to 700 kHz
- 40 C
+ 125 C
LM5000
Reel
Brand: Texas Instruments
Development Kit: LM5000EVAL
Operating Supply Current: 2.1 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Type: Step Up
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.