LM5005MHX/NOPB

Texas Instruments
926-LM5005MHX/NOPB
LM5005MHX/NOPB

Mfr.:

Description:
Switching Voltage Regulators Hi Vtg 2.5 Amp Buck Reg A 926-LM5005MH/N A 926-LM5005MH/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7,224
Expected 03-06-2026
7,500
Expected 08-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 480
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹361.54 ₹361.54
₹273.02 ₹2,730.20
₹251.59 ₹6,289.75
₹226.43 ₹22,643.00
₹215.25 ₹53,812.50
Full Reel (Order in multiples of 2500)
₹215.25 ₹5,38,125.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹469.63
Min:
1

Similar Product

Texas Instruments LM5005MH/NOPB
Texas Instruments
Switching Voltage Regulators 2.5A Integrated Buck Regulator 75V A 926 A 926-LM5005MHX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Buck
1.225 V to 75 V
2.5 A
1 Output
7 V
75 V
50 kHz to 500 kHz
- 40 C
+ 125 C
LM5005
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5005EVAL/NOPB
Input Voltage: 7 V to 75 V
Operating Supply Current: 3 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 7 V
Type: Inverting, Step Down
Unit Weight: 72.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.