LM5010AMHE/NOPB

Texas Instruments
926-LM5010AMHE/NOPB
LM5010AMHE/NOPB

Mfr.:

Description:
Switching Voltage Regulators 6-75V Wide Vin 1A C onstant On-Time Non- A 926-LM5010AMH/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,517

Stock:
2,517 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹408.13 ₹408.13
₹309.36 ₹3,093.60
₹285.13 ₹7,128.25
₹257.18 ₹25,718.00
Full Reel (Order in multiples of 250)
₹236.68 ₹59,170.00
₹232.02 ₹1,16,010.00
₹222.70 ₹2,22,700.00
₹218.97 ₹5,47,425.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹408.13
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹324.27
Min:
1

Similar Product

Texas Instruments LM5010AMH/NOPB
Texas Instruments
Switching Voltage Regulators Hi Volt 1A Step Down Switching Reg A 926 A 926-LM5010AMHE/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-14
Buck
2.5 V to 70 V
1 A
1 Output
6 V
75 V
50 kHz to 1 MHz
- 40 C
+ 150 C
LM5010A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5010AEVAL/NOPB
Operating Supply Current: 650 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 6 V
Type: Step Down
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.