LM5019MR/NOPB

Texas Instruments
926-LM5019MR/NOPB
LM5019MR/NOPB

Mfr.:

Description:
Switching Voltage Regulators 100V 100mA COT Sync Buck Reg A 926-LM501 A 926-LM5019MRX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 273

Stock:
273 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹333.58 ₹333.58
₹251.59 ₹2,515.90
₹209.66 ₹5,241.50
₹202.20 ₹19,209.00
₹201.27 ₹1,14,723.90
₹195.68 ₹2,04,485.60
₹191.02 ₹4,89,966.30
₹187.29 ₹9,43,005.15

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹292.59
Min:
1

Similar Product

Texas Instruments LM5019MRX/NOPB
Texas Instruments
Switching Voltage Regulators 100V 100mA COT Sync Buck Reg A 926-LM501 A 926-LM5019MR/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
7.6 V
100 mA
1 Output
7.5 V
100 V
1 MHz
- 40 C
+ 125 C
LM5019
Tube
Brand: Texas Instruments
Development Kit: LM5019EVAL/NOPB
Input Voltage: 7.5 V to 100 V
Moisture Sensitive: Yes
Operating Supply Current: 1.75 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 7.5 V
Unit Weight: 70.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.