LM5020MMX-1/NOPB

Texas Instruments
926-LM5020MMX-1/NOPB
LM5020MMX-1/NOPB

Mfr.:

Description:
Switching Controllers 100V Current Mode PW M Cntlr A 926-LM502 A 926-LM5020MM-1/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,437

Stock:
3,437 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹261.84 ₹261.84
₹195.68 ₹1,956.80
₹178.91 ₹4,472.75
₹161.20 ₹16,120.00
₹154.68 ₹38,670.00
₹151.88 ₹75,940.00
Full Reel (Order in multiples of 3500)
₹138.84 ₹4,85,940.00
₹134.18 ₹9,39,260.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹308.43
Min:
1

Similar Product

Texas Instruments LM5020MM-1/NOPB
Texas Instruments
Switching Controllers 100V SGL ENDED PWM C ONTROLLER A 926-LM5 A 926-LM5020MMX-1/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Flyback, SEPIC
1 Output
100 kHz to 1 MHz
80 %
- 300 mV to 7 V
10 A
- 40 C
+ 125 C
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Description/Function: High voltage pulse-width-modulation controller
Development Kit: LM5020EVAL/NOPB
Fall Time: 15 ns
Isolation: Non-Isolated
Operating Supply Current: 2 mA
Operating Supply Voltage: 13 V to 90 V
Product: Current Mode PWM Controllers
Product Type: Switching Controllers
Rise Time: 18 ns
Series: LM5020
Shutdown: Shutdown
Factory Pack Quantity: 3500
Subcategory: PMIC - Power Management ICs
Unit Weight: 30.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.