LM5020SD-1/NOPB

Texas Instruments
926-LM5020SD-1/NOPB
LM5020SD-1/NOPB

Mfr.:

Description:
Switching Controllers 100V Current Mode PW M Controller A 926- A 926-LM5020SDX-1/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,614

Stock:
12,614 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹265.03 ₹265.03
₹198.55 ₹1,985.50
₹181.48 ₹4,537.00
₹163.51 ₹16,351.00
₹154.52 ₹38,630.00
₹149.13 ₹74,565.00
Full Reel (Order in multiples of 1000)
₹135.66 ₹1,35,660.00
₹132.06 ₹2,64,120.00
₹126.67 ₹6,33,350.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Flyback, SEPIC
1 Output
100 kHz to 1 MHz
80 %
- 300 mV to 7 V
10 A
- 40 C
+ 125 C
SMD/SMT
WSON-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Description/Function: High voltage pulse-width-modulation controller
Development Kit: LM5020EVAL/NOPB
Fall Time: 15 ns
Isolation: Non-Isolated
Operating Supply Current: 2 mA
Operating Supply Voltage: 13 V to 90 V
Product: Current Mode PWM Controllers
Product Type: Switching Controllers
Rise Time: 18 ns
Series: LM5020
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 49.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99