LM5022MM/NOPB

Texas Instruments
926-LM5022MM/NOPB
LM5022MM/NOPB

Mfr.:

Description:
Switching Controllers 60V Low Side Control ler A 926-LM5022MME A 926-LM5022MME/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 960

Stock:
960
Can Dispatch Immediately
On Order:
2,000
Expected 04-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹586.10 ₹586.10
₹449.13 ₹4,491.30
₹415.58 ₹10,389.50
₹378.31 ₹37,831.00
₹362.47 ₹90,617.50
₹355.95 ₹1,77,975.00
Full Reel (Order in multiples of 1000)
₹341.97 ₹3,41,970.00
₹336.38 ₹6,72,760.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹586.10
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹262.77
Min:
1

Similar Product

Texas Instruments LM5022MME/NOPB
Texas Instruments
Switching Controllers 60V Lo Side Cntlr A 926-LM5022MM/NOPB A A 926-LM5022MM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Flyback, SEPIC
1 Output
200 kHz to 2.2 MHz
90 %
1.25 V to 300 V
10 A
- 40 C
+ 125 C
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5022EVAL/NOPB
Operating Supply Current: 3.5 mA
Product Type: Switching Controllers
Series: LM5022
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 633 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310075
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

LM5022-Q1 60V Low Side Controller

Texas Instruments LM5022-Q1 60V Low Side Controller is a high voltage low-side N-channel MOSFET controller ideal for use in boost and SEPIC regulators. It contains all of the features needed to implement single-ended primary topologies. Output voltage regulation is based on current-mode control. This control eases loop compensation design while providing inherent input voltage feed-forward. The Texas Instruments LM5022-Q1 includes a startup regulator that operates over a wide input range of 6V to 60V. The PWM controller is designed for high-speed capability, including an oscillator frequency range up to 2.2MHz and total propagation delays less than 100ns. Features include an error amplifier, precision reference, line under-voltage lockout, and cycle-by-cycle current limit. Additional features include slope compensation, soft-start, external synchronization capability, and thermal shutdown.