LM5023MMX-2/NOPB

Texas Instruments
595-LM5023MMX-2/NOPB
LM5023MMX-2/NOPB

Mfr.:

Description:
Switching Controllers ACDC Quasi-Res Crnt Mode PWM Controller A 595-LM5023MM-2/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,683

Stock:
2,683 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹131.38 ₹131.38
₹95.98 ₹959.80
₹87.03 ₹2,175.75
₹77.15 ₹7,715.00
₹72.40 ₹18,100.00
₹69.61 ₹34,805.00
₹67.65 ₹67,650.00
Full Reel (Order in multiples of 3500)
₹64.01 ₹2,24,035.00
₹62.52 ₹4,37,640.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹154.68
Min:
1

Similar Product

Texas Instruments LM5023MM-2/NOPB
Texas Instruments
Switching Controllers ACDC Quasi-Res Crnt Mode PWM Controller A 595-LM5023MMX-2/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
130 kHz
100 %
19.2 V
3.43 A
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 15 ns
Operating Supply Current: 800 uA
Operating Supply Voltage: 8 V to 14 V
Product Type: Switching Controllers
Rise Time: 25 ns
Series: LM5023
Factory Pack Quantity: 3500
Subcategory: PMIC - Power Management ICs
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.