LM5025AMTC/NOPB

926-LM5025AMTC/NOPB
LM5025AMTC/NOPB

Mfr.:

Description:
Switching Controllers 100V Forward Active Clamp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Output
220 kHz
80 %
8 V to 15 V
3 A
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
Tube
Brand: Texas Instruments
Description/Function: Features necessary to implement power converters utilizing the Active Clam / Reset technique
Development Kit: LM5025AEVAL/NOPB
Fall Time: 15 ns
Isolation: Non-Isolated
Operating Supply Current: 4.2 mA
Operating Supply Voltage: 13 V to 90 V
Output Type: Programmable
Product: Active Clamp PWM Controllers
Product Type: Switching Controllers
Rise Time: 20 ns
Series: LM5025A
Shutdown: Shutdown
Factory Pack Quantity: 92
Subcategory: PMIC - Power Management ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.