LM5025MTCX/NOPB

Texas Instruments
926-LM5025MTCX/NOPB
LM5025MTCX/NOPB

Mfr.:

Description:
Switching Controllers 90V active clamp vol tage mode PWM contr A 926-LM5025MTC/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88
Can Dispatch Immediately
On Order:
2,500
Expected 31-08-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹286.06 ₹286.06
₹214.31 ₹2,143.10
₹196.61 ₹4,915.25
₹176.11 ₹17,611.00
₹166.79 ₹41,697.50
₹164.00 ₹82,000.00
₹159.34 ₹1,59,340.00
Full Reel (Order in multiples of 2500)
₹150.95 ₹3,77,375.00
₹147.22 ₹7,36,100.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹329.86
Min:
1

Similar Product

Texas Instruments LM5025MTC/NOPB
Texas Instruments
Switching Controllers 100V Forward Active Clamp
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
2 Output
220 kHz
80 %
8 V to 15 V
3 A
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Description/Function: Features necessary to implement power converters utilizing the Active Clam / Reset technique
Fall Time: 15 ns
Isolation: Non-Isolated
Operating Supply Current: 4.2 mA
Operating Supply Voltage: 13 V to 90 V
Output Type: Programmable
Product: Active Clamp PWM Controllers
Product Type: Switching Controllers
Rise Time: 20 ns
Series: LM5025
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.