LM5030MM/NOPB

926-LM5030MM/NOPB
LM5030MM/NOPB

Mfr.:

Description:
Switching Controllers 100V Push-Pull Curr Mode PWM Controller

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 355

Stock:
355 Can Dispatch Immediately
Quantities greater than 355 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹304.70 ₹304.70
₹229.22 ₹2,292.20
₹209.66 ₹5,241.50
₹189.16 ₹18,916.00
₹178.91 ₹44,727.50
₹176.11 ₹88,055.00
Full Reel (Order in multiples of 1000)
₹175.18 ₹1,75,180.00
₹173.31 ₹3,46,620.00
₹172.38 ₹8,61,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Full Bridge, Half Bridge, Push-Pull
2 Output
200 kHz, 600 kHz
49 %
16 V
1.5 A
- 40 C
+ 125 C
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Description/Function: Implement push-pull and bridge topologies using current-mode control
Development Kit: LM5030EVAL
Fall Time: 16 ns
Isolation: Non-Isolated
Operating Supply Current: 2 mA
Operating Supply Voltage: 7.7 V
Product: Current Mode PWM Controllers
Product Type: Switching Controllers
Rise Time: 16 ns
Series: LM5030
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 31 mg
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
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.