LM5033SD/NOPB

926-LM5033SD/NOPB
LM5033SD/NOPB

Mfr.:

Description:
Switching Controllers 100V Push-Pull Volt Mode PWM Controller

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,052

Stock:
8,052 Can Dispatch Immediately
Quantities greater than 8052 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹268.36 ₹268.36
₹200.34 ₹2,003.40
₹182.63 ₹4,565.75
₹164.00 ₹16,400.00
₹154.68 ₹38,670.00
₹151.88 ₹75,940.00
Full Reel (Order in multiples of 1000)
₹142.57 ₹1,42,570.00
₹138.84 ₹2,77,680.00
₹136.04 ₹6,80,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹231.09
Min:
1

Similar Product

Texas Instruments LM5033SDX/NOPB
Texas Instruments
Switching Controllers 100-V push-pull volt age mode PWM contro A 926-LM5033SD/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Full Bridge, Half Bridge, Push-Pull
2 Output
200 kHz, 600 kHz
50 %
16 V
1.5 A
- 40 C
+ 125 C
SMD/SMT
WSON-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Description/Function: Implement push-pull, half-bridge, and full-bridge topologies
Development Kit: LM5033SD-EVAL
Fall Time: 16 ns
Isolation: Non-Isolated
Operating Supply Current: 2 mA
Operating Supply Voltage: 9.6 V
Product: Current Mode PWM Controllers
Product Type: Switching Controllers
Rise Time: 16 ns
Series: LM5033
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 49.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.