LM5041MTC/NOPB

926-LM5041MTC/NOPB
LM5041MTC/NOPB

Mfr.:

Description:
Switching Controllers Cascaded Pwm Controller

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹337.31
Min:
1

Similar Product

Texas Instruments LM5041MTCX/NOPB
Texas Instruments
Switching Controllers Cascaded PWM Cntlr A 926-LM5041MTC/NOPB A 926-LM5041MTC/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Push-Pull
1 Output
1 MHz
50 %
16 V
1.5 A
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
Tube
Brand: Texas Instruments
Description/Function: Implement either current-fed or voltage-fed push-pull or bridge power cnverters
Development Kit: LM5041EVAL/NOPB
Fall Time: 10 ns
Isolation: Non-Isolated
Operating Supply Current: 3 mA
Operating Supply Voltage: 9 V
Output Type: Programmable
Product: Cascaded PWM Controllers
Product Type: Switching Controllers
Rise Time: 10 ns
Series: LM5041
Shutdown: Shutdown
Factory Pack Quantity: 92
Subcategory: PMIC - Power Management ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.