LM5046SQX/NOPB

Texas Instruments
926-LM5046SQX/NOPB
LM5046SQX/NOPB

Mfr.:

Description:
Switching Controllers Phase-Shifted Full- Bridge PWM Cntrlr A A 926-LM5046SQ/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 4500   Multiples: 4500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4500)
₹303.77 ₹13,66,965.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹610.33
Min:
1

Similar Product

Texas Instruments LM5046SQ/NOPB
Texas Instruments
Switching Controllers Phase-Shifted Full- Bridge PWM Cntrlr A A 926-LM5046SQX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Full Bridge
1 Output
100 kHz to 2 MHz
2 A
- 40 C
+ 125 C
WQFN-28
Reel
Brand: Texas Instruments
Product Type: Switching Controllers
Series: LM5046
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.