LM5067MMX-2/NOPB

Texas Instruments
926-LM5067MMX-2/NOPB
LM5067MMX-2/NOPB

Mfr.:

Description:
Hot Swap Voltage Controllers -9-V to -80-V hot sw ap controller with A 926-LM5067MM-2/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,132

Stock:
6,132 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹328.93 ₹328.93
₹247.86 ₹2,478.60
₹227.36 ₹5,684.00
₹205.00 ₹20,500.00
₹193.81 ₹48,452.50
₹191.95 ₹95,975.00
₹182.63 ₹1,82,630.00
Full Reel (Order in multiples of 3500)
₹175.18 ₹6,13,130.00
7,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹387.63
Min:
1

Similar Product

Texas Instruments LM5067MM-2/NOPB
Texas Instruments
Hot Swap Voltage Controllers Negative Hot Swap Co ntroller A 926-LM50 A 926-LM5067MMX-2/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
Adjustable
- 80 V
- 9 V
1 Channel
2 mA
- 40 C
+ 125 C
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
Yes
Brand: Texas Instruments
Development Kit: LM5067EVAL
Input / Supply Voltage - Max: - 9 V
Input / Supply Voltage - Min: - 80 V
Product Type: Hot Swap Voltage Controllers
Series: LM5067
Factory Pack Quantity: 3500
Subcategory: PMIC - Power Management ICs
Unit Weight: 30.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM5067 Negative Hot Swap/Inrush Current Controller

Texas Instruments LM5067 Negative Hot-Swap/Inrush Current Controller is designed for intelligent control of the power supply connections during insertion and removal of circuit cards from a live system backplane or other “hot” power sources. The LM5067 also offers in-rush current control to limit system voltage droop and transients.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.