LM5100ASD/NOPB

Texas Instruments
926-LM5100ASD/NOPB
LM5100ASD/NOPB

Mfr.:

Description:
Gate Drivers 3-A 100-V half brid ge gate driver with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,035

Stock:
1,035 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1035 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹300.04 ₹300.04
₹225.50 ₹2,255.00
₹206.86 ₹5,171.50
₹185.43 ₹18,543.00
₹176.11 ₹44,027.50
₹173.31 ₹86,655.00
Full Reel (Order in multiples of 1000)
₹152.82 ₹1,52,820.00
₹151.88 ₹7,59,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
WSON-10
2 Driver
2 Output
3 A
9 V
14 V
430 ns
260 ns
- 40 C
+ 125 C
LM5100A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Independent
Logic Type: CMOS
Maximum Turn-Off Delay Time: 1 ns
Maximum Turn-On Delay Time: 1 ns
Operating Supply Current: 2 mA
Product Type: Gate Drivers
Propagation Delay - Max: 20 ns
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 49.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.