LM5101BMA

926-LM5101BMA
LM5101BMA

Mfr.:

Description:
Gate Drivers 2A High Voltage High-Side and Low-Side Gate Driver 8-SOIC -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
High-Side, Low-Side
SMD/SMT
SOIC-Narrow-8
2 Driver
2 Output
2 A
9 V
14 V
570 ns
430 ns
- 40 C
+ 125 C
LM5101B
Tube
Brand: Texas Instruments
Features: Independent
Logic Type: TTL
Maximum Turn-Off Delay Time: 4 ns
Maximum Turn-On Delay Time: 4 ns
Operating Supply Current: 2 mA
Product Type: Gate Drivers
Propagation Delay - Max: 26 ns
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM510x 100V MOSFET Drivers

Texas Instruments LM510x 100V MOSFET Drivers are designed to drive both the high-side and the low-side N-Channel MOSFETs in a synchronous buck or a half-bridge configuration. The floating high-side driver can operate with supply voltages up to 100V. The "A" versions provide a full 3A of gate drive while the "B" and "C" versions provide 2A and 1A, respectively. The Texas Instruments LM510x outputs are independently controlled with CMOS input thresholds (LM5100A/B/C) or TTL input thresholds (LM5101A/B/C). An integrated high-voltage diode is provided to charge the high-side gate drive bootstrap capacitor. A robust level shifter operates at high speed while consuming low power and providing clean level transitions from the control logic to the high-side gate driver.