LM5105SD

926-LM5105SD
LM5105SD

Mfr.:

Description:
Gate Drivers 100V Half Bridge Gate Driver with Programmable Dead-Time 10-WSON -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
High-Side, Low-Side
SMD/SMT
LLP-10
2 Driver
2 Output
1.8 A
8 V
14 V
15 ns
15 ns
- 40 C
+ 125 C
LM5105
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Synchronous
Logic Type: TTL
Operating Supply Current: 1.65 mA
Product Type: Gate Drivers
Propagation Delay - Max: 595 ns
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.