LM5106SD/NOPB

Texas Instruments
926-LM5106SD/NOPB
LM5106SD/NOPB

Mfr.:

Description:
Gate Drivers 100V 1.8A Hb Dr W/ D elay Prog A 926-LM5 A 926-LM5106SDX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 410

Stock:
410
Can Dispatch Immediately
On Order:
2,000
Expected 05-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹232.02 ₹232.02
₹172.38 ₹1,723.80
₹157.47 ₹3,936.75
₹141.63 ₹14,163.00
₹133.25 ₹33,312.50
₹129.52 ₹64,760.00
Full Reel (Order in multiples of 1000)
₹123.00 ₹1,23,000.00
₹119.27 ₹2,38,540.00
₹117.41 ₹5,87,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
WSON-10
2 Driver
2 Output
1.8 A
8 V
14 V
15 ns
10 ns
- 40 C
+ 125 C
LM5106
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Dead Time Control
Logic Type: TTL
Operating Supply Current: 2.1 mA
Product Type: Gate Drivers
Propagation Delay - Max: 56 ns
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 49.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.