LM5110-3SDX

926-LM5110-3SDX
LM5110-3SDX

Mfr.:

Description:
Gate Drivers Dual 5A Compound Gate Driver with Negative Output Voltage Capability 10-WSON -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Low-Side
SMD/SMT
LLP-10
2 Driver
2 Output
5 A
3.5 V
14 V
25 ns
25 ns
- 40 C
+ 125 C
LM5110
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: TTL
Operating Supply Current: 2 mA
Product Type: Gate Drivers
Propagation Delay - Max: 40 ns
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.