LM5111-1MY/NOPB

Texas Instruments
926-LM5111-1MY/NOPB
LM5111-1MY/NOPB

Mfr.:

Description:
Gate Drivers Dual 5A Compound Gat e Dvr A 926-LM5111- A 926-LM5111-1MYX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89
Can Dispatch Immediately
On Order:
2,000
Expected 15-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹282.34 ₹282.34
₹211.52 ₹2,115.20
₹193.81 ₹4,845.25
₹174.25 ₹17,425.00
₹164.93 ₹41,232.50
₹162.13 ₹81,065.00
Full Reel (Order in multiples of 1000)
₹153.75 ₹1,53,750.00
₹148.16 ₹2,96,320.00
₹146.29 ₹7,31,450.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
MSOP-PowerPad-8
2 Driver
2 Output
5 A
3.5 V
14 V
Non-Inverting
14 ns
12 ns
- 40 C
+ 125 C
LM5111
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: UVLO Configured to Drive PFET through OUT_A
Logic Type: TTL
Operating Supply Current: 2 mA
Product Type: Gate Drivers
Propagation Delay - Max: 40 ns
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 31 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.