LM5115MTCX/NOPB

Texas Instruments
926-LM5115MTCX/NOPB
LM5115MTCX/NOPB

Mfr.:

Description:
Switching Controllers 75V Secondary Side P ost Regulator/ Sync A 926-LM5115MTC/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 170

Stock:
170 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 170 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹447.26 ₹447.26
₹380.17 ₹3,801.70
₹320.54 ₹80,135.00
₹310.29 ₹1,55,145.00
₹306.56 ₹3,06,560.00
Full Reel (Order in multiples of 2500)
₹274.88 ₹6,87,200.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹541.38
Min:
1

Similar Product

Texas Instruments LM5115MTC/NOPB
Texas Instruments
Switching Controllers Secondary Side Switc hing Reg A 926-LM51 A 926-LM5115MTCX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
1 MHz
85 %
750 mV to 13.5 V
2.5 A
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5115DCEVAL
Product: Voltage Controllers
Product Type: Switching Controllers
Series: LM5115
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.