LM5117QPMH/NOPB

Texas Instruments
595-LM5117QPMH/NOPB
LM5117QPMH/NOPB

Mfr.:

Description:
Switching Controllers Wide Input Range Syn c Buck Cntlr A 595- A 595-LM5117QPMHE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 287

Stock:
287 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹788.30 ₹788.30
₹611.26 ₹6,112.60
₹527.40 ₹13,185.00
₹506.90 ₹37,003.70
₹501.31 ₹1,46,382.52
₹479.88 ₹2,45,218.68
₹466.83 ₹4,77,100.26
2,555 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
50 kHz to 750 kHz
98 %
800 mV to 62 V
20 A
- 40 C
+ 125 C
SMD/SMT
HTSSOP-20
AEC-Q100
Tube
Brand: Texas Instruments
Description/Function: Use of an emulated control ramp reduces noise sensitivity of the PWM circuit
Fall Time: 5 ns
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 4.8 mA
Operating Supply Voltage: 5.5 V to 65 V
Output Type: Programmable
Product: Synchronous Buck Controllers
Product Type: Switching Controllers
Rise Time: 6 ns
Series: LM5117
Shutdown: Shutdown
Factory Pack Quantity: 73
Subcategory: PMIC - Power Management ICs
Unit Weight: 81.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.