LM5117QPSQ/NOPB

Texas Instruments
595-LM5117QPSQ/NOPB
LM5117QPSQ/NOPB

Mfr.:

Description:
Switching Controllers Wide Input Range Syn c Buck Cntlr A 595- A 595-LM5117QPSQE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 263

Stock:
263 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹742.64 ₹742.64
₹631.76 ₹6,317.60
₹516.22 ₹2,58,110.00
Full Reel (Order in multiples of 1000)
₹466.83 ₹4,66,830.00
₹446.33 ₹8,92,660.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹788.30
Min:
1

Similar Product

Texas Instruments LM5117QPSQE/NOPB
Texas Instruments
Switching Controllers Wide Input Range Syn c Buck Cntlr A 595- A 595-LM5117QPSQ/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
50 kHz to 750 kHz
98 %
800 mV to 62 V
20 A
- 40 C
+ 125 C
SMD/SMT
WQFN-24
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 4.8 mA
Product Type: Switching Controllers
Series: LM5117
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.