LM5118MH/NOPB

Texas Instruments
926-LM5118MH/NOPB
LM5118MH/NOPB

Mfr.:

Description:
Switching Controllers 4V-75V VIN BUCKBOOST CONTROLLER A 926-LM A 926-LM5118MHX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,607

Stock:
12,607 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹667.51 ₹667.51
₹516.58 ₹5,165.80
₹426.74 ₹31,152.02
₹412.37 ₹1,20,412.04
₹403.38 ₹2,06,127.18
₹394.40 ₹4,03,076.80
₹383.62 ₹9,80,149.10

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹566.89
Min:
1

Similar Product

Texas Instruments LM5118MHX/NOPB
Texas Instruments
Switching Controllers Wide Vtg Range Buck- Boost Cntlr A 926-L A 926-LM5118MH/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck-Boost
1 Output
500 kHz
80 %
1.23 V to 70 V
3.5 A
- 40 C
+ 125 C
SMD/SMT
HTSSOP-20
Tube
Brand: Texas Instruments
Development Kit: LM5118EVAL/NOPB
Operating Supply Current: 4.5 mA
Product Type: Switching Controllers
Series: LM5118
Factory Pack Quantity: 73
Subcategory: PMIC - Power Management ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99