LM5119PSQE/NOPB

Texas Instruments
926-LM5119PSQE/NOPB
LM5119PSQE/NOPB

Mfr.:

Description:
Switching Controllers High Vltg Dual Synch Buck Controller A 9 A 926-LM5119PSQ/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 364

Stock:
364 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹946.71 ₹946.71
₹737.99 ₹7,379.90
₹685.80 ₹17,145.00
₹628.97 ₹62,897.00
Full Reel (Order in multiples of 250)
₹599.15 ₹1,49,787.50
₹575.85 ₹2,87,925.00
₹567.47 ₹5,67,470.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹802.28
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
50 kHz to 750 kHz
50 %
800 mV
3.3 A
- 40 C
+ 125 C
SMD/SMT
WQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5119EVAL/NOPB
Fall Time: 5 ns
Moisture Sensitive: Yes
Operating Supply Current: 6 mA
Operating Supply Voltage: 5.5 V to 65 V
Product Type: Switching Controllers
Rise Time: 6 ns
Series: LM5119
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 59.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.