LM5134ASDX/NOPB

Texas Instruments
595-LM5134ASDX/NOPB
LM5134ASDX/NOPB

Mfr.:

Description:
Gate Drivers Sgl 7.6A Pk Current Lo-Side Gate Dvr A 5 A 595-LM5134ASD/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 4500   Multiples: 4500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4500)
₹94.11 ₹4,23,495.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹217.11
Min:
1

Similar Product

Texas Instruments LM5134ASD/NOPB
Texas Instruments
Gate Drivers Sgl 7.6A Pk Current Lo-Side Gate Dvr A 5 A 595-LM5134ASDX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
SMD/SMT
WSON-6
7.6 A
4 V
12.6 V
5.3 ns
4.7 ns
- 40 C
+ 125 C
LM5134
Reel
Brand: Texas Instruments
Features: Pilot Output
Logic Type: CMOS, TTL
Product Type: Gate Drivers
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.