LM5137QRHARQ1

Texas Instruments
595-LM5137QRHARQ1
LM5137QRHARQ1

Mfr.:

Description:
Switching Controllers Automotive 80V 100 % duty-cycle capable

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9,350
Expected 09-06-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹491.99 ₹491.99
₹374.58 ₹3,745.80
₹345.70 ₹8,642.50
₹313.08 ₹31,308.00
₹299.11 ₹74,777.50
₹293.52 ₹1,46,760.00
₹291.65 ₹2,91,650.00
Full Reel (Order in multiples of 2500)
₹276.74 ₹6,91,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
2.42 MHz
100 %
4 V to 80 V
800 mV to 60 V
- 40 C
+ 150 C
SMD/SMT
VQFN-36
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5137F-Q1-EVM12V
Input Voltage - Max: 80 V
Input Voltage - Min: 4 V
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Voltage: 4 V to 80 V
Product: DC/DC Controller
Product Type: Switching Controllers
Series: LM5137-Q1
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM5137/LM5137-Q1 DC/DC Controllers

Texas Instruments LM5137/LM5137-Q1 Buck Controllers are 80V synchronous DC/DC controllers offered from a family with three options for functional safety: Capable, SIL 2, and SIL 3. These dual-channel controllers employ an interleaved, stackable, peak current-mode architecture, facilitating easy loop compensation, a fast transient response, and excellent load and line regulation. The LM5137/LM5137-Q1 controllers operate with 1% accuracy, offering fixed 3.3V, 5V, 12V, or adjustable outputs within a 0.8V to 60V voltage range. This controller operates at 150°C maximum junction temperature and is designed with a 100kHz to 2.64MHz switching frequency range. The LM5137/LM5137-Q1 controllers is available in a 6mm x 6mm, thermally enhanced, 36-pin VQFN package. This buck controller is ideal for communications systems, wireless infrastructure, industrial, factory automation, control, robotics, enterprise systems, high-performance computing, and high-voltage battery-operated systems.