LM5140RWGEVMHD

Texas Instruments
595-LM5140RWGEVMHD
LM5140RWGEVMHD

Mfr.:

Description:
Power Management IC Development Tools LM5140HD EVM

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,070.72 ₹11,070.72

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Evaluation Modules
Switching Controller
3.8 V to 42 V
3.3 V, 5 V
LM5140-Q1
LM5140RWGHD
Brand: Texas Instruments
Output Current: 5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2.472 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5140RWGEVMHD Buck Converter Evaluation Module

Texas Instruments LM5140RWGEVMHD Buck Converter Evaluation Module (EVM) is designed to help evaluate the LM5141-Q1. The module provides a fully functional buck power supply, employing peak current mode control. The Texas Instruments LM5140RWGEVMHD provides two independent outputs, a 3.3V @ 5.0A and a 5.0V @ 5A. The device offers configurability and can be set up to switch at 440kHz or 2.2MHz.